MFR Recommended
Similar
Similar
Similar
Similar
Similar

ISO7741DW | |
|---|---|
DigiKey Part Number | 296-44620-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7741DW |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741DW Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tube | Pulse Width Distortion (Max) 5.9ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7741DWR | Texas Instruments | 7 074 | 296-47781-1-ND | 65,93000 Kč | MFR Recommended |
| SI8641BB-B-IS | Skyworks Solutions Inc. | 2 011 | SI8641BB-B-IS-ND | 82,31000 Kč | Similar |
| SI8641BT-IS | Skyworks Solutions Inc. | 7 982 | 336-3426-5-ND | 93,86000 Kč | Similar |
| SI8641BT-ISR | Skyworks Solutions Inc. | 0 | SI8641BT-ISR-ND | 56,58961 Kč | Similar |
| SI8641ET-IS | Skyworks Solutions Inc. | 1 | 336-3427-5-ND | 93,86000 Kč | Similar |






