
ISO7841FDW | |
|---|---|
DigiKey Part Number | ISO7841FDW-ND |
Manufacturer | |
Manufacturer Product Number | ISO7841FDW |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7841FDW Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7841DW | Texas Instruments | 102 | 296-41121-5-ND | 247,99000 Kč | Parametric Equivalent |
| ISO7841DWR | Texas Instruments | 4 357 | 296-47782-1-ND | 196,75000 Kč | Parametric Equivalent |
| ISO7841FDWR | Texas Instruments | 1 107 | 296-42413-1-ND | 196,75000 Kč | Parametric Equivalent |
| SI8641BB-B-IS | Skyworks Solutions Inc. | 2 011 | SI8641BB-B-IS-ND | 82,31000 Kč | Similar |
| SI8641BD-B-IS | Skyworks Solutions Inc. | 17 633 | 336-2088-5-ND | 90,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |

