
SI8620BB-B-ISR | |
|---|---|
DigiKey Part Number | 336-4209-2-ND - Tape & Reel (TR) 336-4209-1-ND - Cut Tape (CT) 336-4209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8620BB-B-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,44000 Kč | 42,44 Kč |
| 10 | 31,27100 Kč | 312,71 Kč |
| 25 | 28,50440 Kč | 712,61 Kč |
| 100 | 25,44990 Kč | 2 544,99 Kč |
| 250 | 23,99516 Kč | 5 998,79 Kč |
| 500 | 23,11714 Kč | 11 558,57 Kč |
| 1 000 | 22,39475 Kč | 22 394,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,63225 Kč | 54 080,62 Kč |
| 5 000 | 21,17264 Kč | 105 863,20 Kč |
| 7 500 | 20,94249 Kč | 157 068,67 Kč |
| Unit Price without VAT: | 42,44000 Kč |
|---|---|
| Unit Price with VAT: | 51,35240 Kč |



