
ISO6521FDR | |
|---|---|
DigiKey Part Number | 296-ISO6521FDRTR-ND - Tape & Reel (TR) 296-ISO6521FDRCT-ND - Cut Tape (CT) 296-ISO6521FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6521FDR |
Description | DGTL ISO 0.707KV 2CH CAN 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6521FDR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Type CAN, RS232, RS485, SPI | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6521DR | Texas Instruments | 1 235 | 296-ISO6521DRCT-ND | 31,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 25 | 20,76280 Kč | 519,07 Kč |
| 100 | 18,42570 Kč | 1 842,57 Kč |
| 250 | 17,30908 Kč | 4 327,27 Kč |
| 500 | 16,63672 Kč | 8 318,36 Kč |
| 1 000 | 16,44899 Kč | 16 448,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,39916 Kč | 46 197,48 Kč |
| 6 000 | 15,06449 Kč | 90 386,94 Kč |
| 9 000 | 14,89687 Kč | 134 071,83 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |







