
ISO6421DR | |
|---|---|
DigiKey Part Number | 296-ISO6421DRTR-ND - Tape & Reel (TR) 296-ISO6421DRCT-ND - Cut Tape (CT) 296-ISO6421DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6421DR |
Description | NOISE-IMMUNE, DUAL-CHANNEL, 1 FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Category | Common Mode Transient Immunity (Min) 150kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 1.8ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3ns, 3ns (Max) |
Type SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 250 | 16,92104 Kč | 4 230,26 Kč |
| 500 | 16,26128 Kč | 8 130,64 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,04703 Kč | 45 141,09 Kč |
| 6 000 | 14,71865 Kč | 88 311,90 Kč |
| 9 000 | 14,55423 Kč | 130 988,07 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



