
SI8235AB-D-IM | |
|---|---|
DigiKey Part Number | SI8235AB-D-IM-ND |
Manufacturer | |
Manufacturer Product Number | SI8235AB-D-IM |
Description | DGTL ISO 2.5KV 2CH GT DVR 14LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (5x5) | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,32000 Kč | 103,32 Kč |
| 10 | 78,73700 Kč | 787,37 Kč |
| 25 | 72,57160 Kč | 1 814,29 Kč |
| 100 | 65,80200 Kč | 6 580,20 Kč |
| 490 | 60,68078 Kč | 29 733,58 Kč |
| 980 | 59,07069 Kč | 57 889,28 Kč |
| 1 470 | 58,26435 Kč | 85 648,59 Kč |
| 2 940 | 57,08164 Kč | 167 820,02 Kč |
| Unit Price without VAT: | 103,32000 Kč |
|---|---|
| Unit Price with VAT: | 125,01720 Kč |











