
SIR5607DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR5607DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR5607DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR5607DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR5607DP-T1-RE3 |
Description | P-CHANNEL 60 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 22.2A (Ta), 90.9A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 112 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5020 pF @ 30 V |
FET Type | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,46000 Kč | 79,46 Kč |
| 10 | 51,84700 Kč | 518,47 Kč |
| 100 | 36,19260 Kč | 3 619,26 Kč |
| 500 | 29,50344 Kč | 14 751,72 Kč |
| 1 000 | 29,48384 Kč | 29 483,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,62923 Kč | 73 887,69 Kč |
| 6 000 | 24,08810 Kč | 144 528,60 Kč |
| Unit Price without VAT: | 79,46000 Kč |
|---|---|
| Unit Price with VAT: | 96,14660 Kč |









