N-Channel 80 V 30.7A (Ta), 125A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR680ADP-T1-RE3

DigiKey Part Number
742-SIR680ADP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR680ADP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR680ADP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR680ADP-T1-RE3
Description
MOSFET N-CH 80V 30.7A/125A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 30.7A (Ta), 125A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR680ADP-T1-RE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4415 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.88mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1L145GNTBRohm Semiconductor558RS1L145GNTBCT-ND63,19000 KčSimilar
RS3L045GNGZETBRohm Semiconductor833RS3L045GNGZETBCT-ND25,86000 KčSimilar
RS6N120BHTB1Rohm Semiconductor4846-RS6N120BHTB1CT-ND80,92000 KčSimilar
In-Stock: 2 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,41000 Kč73,41 Kč
1047,71700 Kč477,17 Kč
10033,15610 Kč3 315,61 Kč
50026,93154 Kč13 465,77 Kč
1 00026,46521 Kč26 465,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,39394 Kč67 181,82 Kč
6 00021,62194 Kč129 731,64 Kč
Manufacturers Standard Package
Unit Price without VAT:73,41000 Kč
Unit Price with VAT:88,82610 Kč