

ABM11AIG-48.000MHZ-1Z-T | |
|---|---|
DigiKey Part Number | 535-15264-2-ND - Tape & Reel (TR) 535-15264-1-ND - Cut Tape (CT) 535-15264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-48.000MHZ-1Z-T |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-48.000MHZ-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 Kč | 20,83 Kč |
| 10 | 17,66400 Kč | 176,64 Kč |
| 25 | 15,23080 Kč | 380,77 Kč |
| 50 | 13,81860 Kč | 690,93 Kč |
| 100 | 12,88130 Kč | 1 288,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,03266 Kč | 12 032,66 Kč |
| 2 000 | 11,83800 Kč | 23 676,00 Kč |
| 3 000 | 11,42734 Kč | 34 282,02 Kč |
| Unit Price without VAT: | 20,83000 Kč |
|---|---|
| Unit Price with VAT: | 25,20430 Kč |











