
570BAB000118DG | |
|---|---|
DigiKey Part Number | 336-5300-ND |
Manufacturer | |
Manufacturer Product Number | 570BAB000118DG |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,49000 Kč | 986,49 Kč |
| 10 | 857,60000 Kč | 8 576,00 Kč |
| 25 | 811,27040 Kč | 20 281,76 Kč |
| 50 | 777,93400 Kč | 38 896,70 Kč |
| 100 | 763,80230 Kč | 76 380,23 Kč |
| Unit Price without VAT: | 986,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 193,65290 Kč |











