
SN74LVC2G07DRYR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC2G07DRYRTR-ND - Tape & Reel (TR) 4518-SN74LVC2G07DRYRCT-ND - Cut Tape (CT) 4518-SN74LVC2G07DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07DRYR |
Description | IC BUFF 1.65V 6-DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 2 Bit per Element Open Drain Output 6-DFN (1x1.5) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer UMW | Current - Output High, Low 100µA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-DFN (1x1.5) |
Number of Bits per Element 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 250 | 2,20312 Kč | 550,78 Kč |
| 500 | 2,08552 Kč | 1 042,76 Kč |
| 1 000 | 1,98830 Kč | 1 988,30 Kč |
| 2 500 | 1,92762 Kč | 4 819,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,82414 Kč | 9 120,70 Kč |
| 10 000 | 1,77330 Kč | 17 733,00 Kč |
| 15 000 | 1,74783 Kč | 26 217,45 Kč |
| 25 000 | 1,71962 Kč | 42 990,50 Kč |
| 35 000 | 1,70314 Kč | 59 609,90 Kč |
| 50 000 | 1,68729 Kč | 84 364,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



