
TPS3703A7330DSER | |
|---|---|
DigiKey Part Number | 296-TPS3703A7330DSERTR-ND - Tape & Reel (TR) 296-TPS3703A7330DSERCT-ND - Cut Tape (CT) 296-TPS3703A7330DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A7330DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 33,20200 Kč | 332,02 Kč |
| 25 | 30,27400 Kč | 756,85 Kč |
| 100 | 27,04120 Kč | 2 704,12 Kč |
| 250 | 25,50128 Kč | 6 375,32 Kč |
| 500 | 24,66538 Kč | 12 332,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,86514 Kč | 68 595,42 Kč |
| 6 000 | 22,40347 Kč | 134 420,82 Kč |
| 9 000 | 22,17211 Kč | 199 548,99 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |






