



TANGO20/3M/SMAM/S/S/26 | |
|---|---|
DigiKey Part Number | TANGO20/3M/SMAM/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | TANGO20/3M/SMAM/S/S/26 |
Description | RF ANT 1.575GHZ PUCK SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Puck SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 28dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.571" (14.50mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,87000 Kč | 678,87 Kč |
| 10 | 549,32900 Kč | 5 493,29 Kč |
| 25 | 516,97080 Kč | 12 924,27 Kč |
| 100 | 481,42320 Kč | 48 142,32 Kč |
| 250 | 464,48164 Kč | 116 120,41 Kč |
| Unit Price without VAT: | 678,87000 Kč |
|---|---|
| Unit Price with VAT: | 821,43270 Kč |











