
YEMD302L1A | |
|---|---|
DigiKey Part Number | 2958-YEMD302L1A-ND |
Manufacturer | |
Manufacturer Product Number | YEMD302L1A |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, GNSS, Wi-Fi Module SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEMD302L1A Models |
Category | Number of Bands 6 |
Manufacturer Quectel | Gain 5.1dBi, 2.18dBi, 5.1dBi, 5.8dBi, 5.8dBi, 5.8dBi |
Packaging Bag | Features Cable - 1.025m, LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 830MHz, 1.585GHz, 2.2GHz, 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 1.016" (25.80mm) |
Frequency Range 700MHz ~ 960MHz, 1.565GHz ~ 1.606GHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 4G, GNSS, Wi-Fi |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,85000 Kč | 926,85 Kč |
| 10 | 757,12500 Kč | 7 571,25 Kč |
| 25 | 714,73840 Kč | 17 868,46 Kč |
| 100 | 668,17950 Kč | 66 817,95 Kč |
| 250 | 645,98668 Kč | 161 496,67 Kč |
| Unit Price without VAT: | 926,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,48850 Kč |




