RF ANTENNA 4G, GNSS, Wi-Fi Module RP-SMA Male, SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMA300QXA

DigiKey Part Number
2958-YEMA300QXA-ND
Manufacturer
Manufacturer Product Number
YEMA300QXA
Description
YEMA300QXA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, GNSS, Wi-Fi Module RP-SMA Male, SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
YEMA300QXA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Retail Package
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
830MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.5GHz
Frequency Range
700MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.7GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Module
Number of Bands
5
Return Loss
-11.4dB, -10.1dB, -3.4dB
Gain
2.3dBi, 2.42dBi, 4.1dBi, 2.2dBi, 2.7dBi
Features
Cable - 1.028m, LNA
Termination
RP-SMA Male, SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.591" (15.00mm)
Applications
4G, GNSS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1775,67000 Kč775,67 Kč
10630,19200 Kč6 301,92 Kč
25593,88240 Kč14 847,06 Kč
100553,97550 Kč55 397,55 Kč
250534,95596 Kč133 738,99 Kč
Manufacturers Standard Package
Unit Price without VAT:775,67000 Kč
Unit Price with VAT:938,56070 Kč