



TANGO20A/3M/SMAM/S/S/26 | |
|---|---|
DigiKey Part Number | TANGO20A/3M/SMAM/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | TANGO20A/3M/SMAM/S/S/26 |
Description | RF ANT 1.592GHZ PUCK SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Puck SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.592GHz | |
Frequency Range | - | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 28dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.571" (14.50mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,49000 Kč | 641,49 Kč |
| 10 | 518,25200 Kč | 5 182,52 Kč |
| 25 | 487,45600 Kč | 12 186,40 Kč |
| 100 | 453,61140 Kč | 45 361,14 Kč |
| 250 | 437,47652 Kč | 109 369,13 Kč |
| Unit Price without VAT: | 641,49000 Kč |
|---|---|
| Unit Price with VAT: | 776,20290 Kč |


