RF ANTENNA LTE Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE Flat Bar SMA Male Adhesive
Digi-Key Cable Builder

MA241.BI.001

DigiKey Part Number
931-1354-ND
Manufacturer
Manufacturer Product Number
MA241.BI.001
Description
RF ANT 797MHZ/2.2GHZ FLAT BAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
MA241.BI.001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
797MHz, 2.2GHz
Frequency Range
698MHz ~ 896MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Flat Bar
Number of Bands
2
VSWR
3.5
Return Loss
-10dB
Gain
5.87dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.488" (12.40mm)
Applications
LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 448,02000 Kč1 448,02 Kč
101 199,93100 Kč11 999,31 Kč
251 137,98240 Kč28 449,56 Kč
1001 101,88050 Kč110 188,05 Kč
Unit Price without VAT:1 448,02000 Kč
Unit Price with VAT:1 752,10420 Kč