



ADAPT/SMAF/SMAM/RP | |
|---|---|
DigiKey Part Number | ADAPT/SMAF/SMAM/RP-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/SMAF/SMAM/RP |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Plug, Female Socket |
Category | Center Gender Female to Female |
Mfr | Convert From (Adapter End) SMA Jack, Female Socket |
Packaging Bag | Convert To (Adapter End) RP-SMA Plug, Female Socket |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 94,40720 Kč | 2 360,18 Kč |
| 50 | 89,89660 Kč | 4 494,83 Kč |
| 100 | 85,60460 Kč | 8 560,46 Kč |
| 300 | 79,21917 Kč | 23 765,75 Kč |
| 500 | 76,41634 Kč | 38 208,17 Kč |
| 1 000 | 72,77151 Kč | 72 771,51 Kč |
| 2 500 | 68,22116 Kč | 170 552,90 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |







