Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Jack, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAPT/SMAM/SMAF/RP

DigiKey Part Number
ADAPT/SMAM/SMAF/RP-ND
Manufacturer
Manufacturer Product Number
ADAPT/SMAM/SMAF/RP
Description
COAX ADAPT SMA TO RP-SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Jack, Male Pin
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Center Gender
Male to Male
Mfr
Convert From (Adapter End)
SMA Plug, Male Pin
Packaging
Bag
Convert To (Adapter End)
RP-SMA Jack, Male Pin
Part Status
Active
Style
Straight
Adapter Type
Plug to Jack
Mounting Type
Free Hanging (In-Line)
Conversion Type
Between Series
Fastening Type
Threaded, Threaded
Adapter Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
1098,20800 Kč982,08 Kč
2592,06360 Kč2 301,59 Kč
5087,66240 Kč4 383,12 Kč
10083,47540 Kč8 347,54 Kč
30077,24953 Kč23 174,86 Kč
50074,51602 Kč37 258,01 Kč
1 00070,96232 Kč70 962,32 Kč
2 50066,52460 Kč166 311,50 Kč
Manufacturers Standard Package
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč