
1551SNAP4WH | |
|---|---|
DigiKey Part Number | 164-1551SNAP4WH-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP4WH |
Description | BOX ABS WHITE 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS White Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SNAP4WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 5 | 63,66600 Kč | 318,33 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 53,51960 Kč | 1 337,99 Kč |
| 50 | 49,70640 Kč | 2 485,32 Kč |
| 100 | 46,18510 Kč | 4 618,51 Kč |
| 250 | 41,93888 Kč | 10 484,72 Kč |
| 500 | 39,00504 Kč | 19 502,52 Kč |
| 1 000 | 36,28853 Kč | 36 288,53 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |











