Enclosure Plastic, ABS White Cover Included, Hand Held 2.913" L x 2.913" W (74.00mm x 74.00mm) X 1.004" (25.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, ABS White Cover Included, Hand Held 2.913" L x 2.913" W (74.00mm x 74.00mm) X 1.004" (25.50mm)
Room Sensor Enclosures

CBRS02VWH

DigiKey Part Number
4641-CBRS02VWH-ND
Manufacturer
Manufacturer Product Number
CBRS02VWH
Description
ENCLOSURE ABS 2.91"L X 2.91"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS White Cover Included, Hand Held 2.913" L x 2.913" W (74.00mm x 74.00mm) X 1.004" (25.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
2.913" L x 2.913" W (74.00mm x 74.00mm)
Height
1.004" (25.50mm)
Area (L x W)
8.45in² (54.5cm²)
Design
Cover Included, Hand Held
Material
Color
White
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1072,19100 Kč721,91 Kč
2569,39400 Kč1 734,85 Kč
5067,34900 Kč3 367,45 Kč
10065,37100 Kč6 537,10 Kč
25062,84028 Kč15 710,07 Kč
50060,99080 Kč30 495,40 Kč
1 00059,19546 Kč59 195,46 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč