


CBRS01VWH | |
|---|---|
DigiKey Part Number | 4641-CBRS01VWH-ND |
Manufacturer | |
Manufacturer Product Number | CBRS01VWH |
Description | ENCLOSURE ABS 3.39"L X 3.39"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS White Cover Included, Hand Held 3.386" L x 3.386" W (86.00mm x 86.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.386" L x 3.386" W (86.00mm x 86.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 85,42000 Kč | 854,20 Kč |
| 25 | 82,11880 Kč | 2 052,97 Kč |
| 50 | 79,70840 Kč | 3 985,42 Kč |
| 100 | 77,36290 Kč | 7 736,29 Kč |
| 250 | 74,36904 Kč | 18 592,26 Kč |
| 500 | 72,17978 Kč | 36 089,89 Kč |
| 1 000 | 70,05437 Kč | 70 054,37 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


