Box Aluminum Natural End Panel(s) 5.118" L x 3.425" W (130.00mm x 87.00mm) X 1.335" (33.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 5.118" L x 3.425" W (130.00mm x 87.00mm) X 1.335" (33.91mm)
1457L1202E
1457L1202E

1457L1202E

DigiKey Part Number
HM1765-ND
Manufacturer
Manufacturer Product Number
1457L1202E
Description
BOX ALUM NATURAL 5.12"L X 3.43"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 5.118" L x 3.425" W (130.00mm x 87.00mm) X 1.335" (33.91mm)
Datasheet
 Datasheet
EDA/CAD Models
1457L1202E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.060" (1.52mm)
Part Status
Active
Features
Card Guides, EMI Shielded, Mounting Flange, Watertight
Container Type
Box
Ratings
Size / Dimension
5.118" L x 3.425" W (130.00mm x 87.00mm)
Shipping Info
Shipped from DigiKey
Height
1.335" (33.91mm)
Base Product Number
Area (L x W)
17.5in² (113cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 206,76000 Kč1 206,76 Kč
51 017,77400 Kč5 088,87 Kč
10946,38000 Kč9 463,80 Kč
25860,11160 Kč21 502,79 Kč
50822,18080 Kč41 109,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 206,76000 Kč
Unit Price with VAT:1 460,17960 Kč
Alternate Color
BOX ALUM BLACK 5.12"L X 3.43"W
In-Stock: 6
Unit Price: 1 206,76000 Kč