Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Jack, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Jack, Male Pin
ADAPT/SMAF/SMAF/RP
ADAPT/SMAF/SMAF/RP

ADAPT/SMAF/SMAF/RP

DigiKey Part Number
ADAPT/SMAF/SMAF/RP-ND
Manufacturer
Manufacturer Product Number
ADAPT/SMAF/SMAF/RP
Description
COAX ADAPT SMA TO RP-SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Jack, Male Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Center Gender
Female to Male
Mfr
Convert From (Adapter End)
SMA Jack, Female Socket
Packaging
Bag
Convert To (Adapter End)
RP-SMA Jack, Male Pin
Part Status
Active
Style
Straight
Adapter Type
Jack to Jack
Mounting Type
Free Hanging (In-Line)
Conversion Type
Between Series
Fastening Type
Threaded, Threaded
Adapter Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1082,75300 Kč827,53 Kč
2577,56680 Kč1 939,17 Kč
5073,85840 Kč3 692,92 Kč
10070,33070 Kč7 033,07 Kč
30065,08400 Kč19 525,20 Kč
50062,78108 Kč31 390,54 Kč
1 00059,78614 Kč59 786,14 Kč
2 50056,04719 Kč140 117,98 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč