
ADAPT/SMAM/SMAM/RP | |
|---|---|
DigiKey Part Number | ADAPT/SMAM/SMAM/RP-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/SMAM/SMAM/RP |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Plug, Female Socket |
Datasheet | Datasheet |
Category | Center Gender Female to Male |
Mfr | Convert From (Adapter End) SMA Plug, Male Pin |
Packaging Bag | Convert To (Adapter End) RP-SMA Plug, Female Socket |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 129,18000 Kč | 1 291,80 Kč |
| 25 | 121,07440 Kč | 3 026,86 Kč |
| 50 | 115,29160 Kč | 5 764,58 Kč |
| 100 | 109,78590 Kč | 10 978,59 Kč |
| 300 | 101,60023 Kč | 30 480,07 Kč |
| 500 | 98,00564 Kč | 49 002,82 Kč |
| 1 000 | 93,33233 Kč | 93 332,33 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |







