
ADAPT/QMAM/SMAM | |
|---|---|
DigiKey Part Number | 1679-ADAPT/QMAM/SMAM-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/QMAM/SMAM |
Description | RF ADAPTOR - QMA MALE TO SMA MAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To QMA Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | QMA Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 191,22900 Kč | 1 912,29 Kč |
| 25 | 179,25560 Kč | 4 481,39 Kč |
| 50 | 170,69700 Kč | 8 534,85 Kč |
| 100 | 162,54970 Kč | 16 254,97 Kč |
| 250 | 152,37744 Kč | 38 094,36 Kč |
| 500 | 145,11130 Kč | 72 555,65 Kč |
| 1 000 | 138,19288 Kč | 138 192,88 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |





