
ADAPT/QMAF/SMAM | |
|---|---|
DigiKey Part Number | 1679-ADAPT/QMAF/SMAM-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/QMAF/SMAM |
Description | RF ADAPTOR - QMA FEMALE TO SMA M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To QMA Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | QMA Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 139,86800 Kč | 1 398,68 Kč |
| 25 | 131,09480 Kč | 3 277,37 Kč |
| 50 | 124,83740 Kč | 6 241,87 Kč |
| 100 | 118,87810 Kč | 11 887,81 Kč |
| 250 | 111,43724 Kč | 27 859,31 Kč |
| 500 | 106,12180 Kč | 53 060,90 Kč |
| 1 000 | 101,06148 Kč | 101 061,48 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |




