Adapter Coaxial Connector SMA Jack, Female Socket To QMA Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAPT/QMAF/SMAF

DigiKey Part Number
1679-ADAPT/QMAF/SMAF-ND
Manufacturer
Manufacturer Product Number
ADAPT/QMAF/SMAF
Description
RF ADAPTOR - QMA FEMALE TO SMA F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To QMA Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
QMA Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,88000 Kč148,88 Kč
10126,57600 Kč1 265,76 Kč
25118,63880 Kč2 965,97 Kč
50112,97760 Kč5 648,88 Kč
100107,58120 Kč10 758,12 Kč
250100,84836 Kč25 212,09 Kč
50096,03730 Kč48 018,65 Kč
1 00091,45784 Kč91 457,84 Kč
Manufacturers Standard Package
Unit Price without VAT:148,88000 Kč
Unit Price with VAT:180,14480 Kč