New at DigiKey
Adapter Coaxial Connector SMA Jack, Female Socket To QMA Plug, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAPT/QMAM/SMAF

DigiKey Part Number
1679-ADAPT/QMAM/SMAF-ND
Manufacturer
Manufacturer Product Number
ADAPT/QMAM/SMAF
Description
RF ADAPTOR - QMA MALE TO SMA FEM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To QMA Plug, Male Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
QMA Plug, Male Pin
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
10195,34400 Kč1 953,44 Kč
25183,10240 Kč4 577,56 Kč
50174,35900 Kč8 717,95 Kč
100166,03960 Kč16 603,96 Kč
250155,64892 Kč38 912,23 Kč
500148,22656 Kč74 113,28 Kč
1 000141,15926 Kč141 159,26 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč