New at DigiKey
Adapter Coaxial Connector QMA Jack, Female Socket To SMA Plug, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAPT/QMAF/SMAM/RP

DigiKey Part Number
1679-ADAPT/QMAF/SMAM/RP-ND
Manufacturer
Manufacturer Product Number
ADAPT/QMAF/SMAM/RP
Description
RF ADAPTOR - QMA FEMALE TO SMA M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector QMA Jack, Female Socket To SMA Plug, Male Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
QMA Jack, Female Socket
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
-
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,40000 Kč168,40 Kč
10143,16400 Kč1 431,64 Kč
25134,19400 Kč3 354,85 Kč
50127,78540 Kč6 389,27 Kč
100121,68550 Kč12 168,55 Kč
250114,06952 Kč28 517,38 Kč
500108,62854 Kč54 314,27 Kč
1 000103,44875 Kč103 448,75 Kč
Manufacturers Standard Package
Unit Price without VAT:168,40000 Kč
Unit Price with VAT:203,76400 Kč