EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
MG24 Development Kit | Datasheet Preview

XG24-DK2601B

DigiKey Part Number
336-XG24-DK2601B-ND
Manufacturer
Manufacturer Product Number
XG24-DK2601B
Description
XG24 +10 DBM DEV KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s)
Manufacturer
Silicon Labs
Utilized IC / Part
EFR32MG24
Series
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Packaging
Box
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 794,07000 Kč1 794,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 794,07000 Kč
Unit Price with VAT:2 170,82470 Kč