


XG24-DK2606A | |
|---|---|
DigiKey Part Number | 336-XG24-DK2606A-ND |
Manufacturer | |
Manufacturer Product Number | XG24-DK2606A |
Description | EFR32XG24 CHANNEL SOUNDING BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32MG24 Mighty Gecko Bluetooth® 6.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part EFR32MG24 |
Packaging Box | RF Type Bluetooth® 6.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 6.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 781,89000 Kč | 1 781,89 Kč |
| Unit Price without VAT: | 1 781,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 156,08690 Kč |







