EFR32BG22 Blue Gecko Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG22-PK6022A

DigiKey Part Number
336-BG22-PK6022A-ND
Manufacturer
Manufacturer Product Number
BG22-PK6022A
Description
BG22 DIRECTION FINDING PRO KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFR32BG22 Blue Gecko Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Silicon Labs
Contents
Board(s), Cable(s)
Series
Utilized IC / Part
EFR32BG22
Packaging
Box
RF Type
Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® 5.x (BLE)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 494,40000 Kč6 494,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6 494,40000 Kč
Unit Price with VAT:7 858,22400 Kč