
XG24-PK6036A | |
|---|---|
DigiKey Part Number | 336-XG24-PK6036A-ND |
Manufacturer | |
Manufacturer Product Number | XG24-PK6036A |
Description | EFR32XG24 CHANNEL SOUNDING PRO K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32MG24 Mighty Gecko 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Silicon Labs | Antenna Type SMA Antenna(s) Included |
Series | Utilized IC / Part EFR32MG24 |
Packaging Box | RF Type 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 595,36000 Kč | 7 595,36 Kč |
| Unit Price without VAT: | 7 595,36000 Kč |
|---|---|
| Unit Price with VAT: | 9 190,38560 Kč |





