EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
MG24 Development Kit | Datasheet Preview

XG24-PK6009A

DigiKey Part Number
336-XG24-PK6009A-ND
Manufacturer
Manufacturer Product Number
XG24-PK6009A
Description
XG24 2.4 GHZ +10 DBM PRO KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
EFR32MG24
Note
-
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 971,98000 Kč3 971,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3 971,98000 Kč
Unit Price with VAT:4 806,09580 Kč