EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
MG24 Development Kit | Datasheet Preview

XG24-RB4186C

DigiKey Part Number
336-XG24-RB4186C-ND
Manufacturer
Manufacturer Product Number
XG24-RB4186C
Description
EFR32XG24 2.4 GHZ +10 DBM RADIO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Silicon Labs
Utilized IC / Part
EFR32MG24
Series
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Packaging
Box
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1903,75000 Kč903,75 Kč
Manufacturers Standard Package
Unit Price without VAT:903,75000 Kč
Unit Price with VAT:1 093,53750 Kč