

| SLWSTK6101C | |
|---|---|
| DigiKey Part Number | 336-3813-ND | 
| Manufacturer | |
| Manufacturer Product Number | SLWSTK6101C | 
| Description | BLUE GECKO BLUETOOTH MODULE WIRE | 
| Customer Reference | |
| Detailed Description | BGM11S, BGM111, BGM113, BGM121 Blue Gecko Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Silicon Labs | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
| Frequency | 2.4GHz | |
| Contents | Board(s), Cable(s) | |
| Antenna Type | - | |
| Utilized IC / Part | BGM11S, BGM111, BGM113, BGM121 | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic