EFR32BG Blue Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4100A

DigiKey Part Number
SLWRB4100A-ND
Manufacturer
Manufacturer Product Number
SLWRB4100A
Description
EFR32BG 2.4 GHZ 10.5 DBM RADIO B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EFR32BG Blue Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32BG
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1393,71000 Kč393,71 Kč
Manufacturers Standard Package
Unit Price without VAT:393,71000 Kč
Unit Price with VAT:476,38910 Kč