IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG1P332F256GM32-C0R

DigiKey Part Number
EFR32BG1P332F256GM32-C0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32BG1P332F256GM32-C0R
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
19.5dBm
Sensitivity
-94dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
16
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
8.7mA
Current - Transmitting
32.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50098,63752 Kč246 593,80 Kč
Manufacturers Standard Package
Unit Price without VAT:98,63752 Kč
Unit Price with VAT:119,35140 Kč