
EFR32BG1B132F256GM48-C0R | |
|---|---|
DigiKey Part Number | 336-4857-2-ND - Tape & Reel (TR) 336-4857-1-ND - Cut Tape (CT) 336-4857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG1B132F256GM48-C0R |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, GFSK, GMSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -94dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 16 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 95,60400 Kč | 956,04 Kč |
| 25 | 89,82960 Kč | 2 245,74 Kč |
| 100 | 82,02870 Kč | 8 202,87 Kč |
| 250 | 77,41460 Kč | 19 353,65 Kč |
| 500 | 74,18552 Kč | 37 092,76 Kč |
| 1 000 | 71,16390 Kč | 71 163,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,46515 Kč | 168 662,88 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |


