
EFR32BG1B132F256GM32-C0R | |
|---|---|
DigiKey Part Number | 336-4856-2-ND - Tape & Reel (TR) 336-4856-1-ND - Cut Tape (CT) 336-4856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG1B132F256GM32-C0R |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, GFSK, GMSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -94dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 16 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,29100 Kč | 902,91 Kč |
| 25 | 84,82360 Kč | 2 120,59 Kč |
| 100 | 77,43640 Kč | 7 743,64 Kč |
| 250 | 73,06884 Kč | 18 267,21 Kč |
| 500 | 70,01028 Kč | 35 005,14 Kč |
| 1 000 | 67,14929 Kč | 67 149,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,64704 Kč | 159 117,60 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |


