
SLWRB4300A | |
|---|---|
DigiKey Part Number | 336-3591-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4300A |
Description | BLUE GECKO BGM111 BLUETOOTH SMAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BGM111 Blue Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGM111 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,94000 Kč | 570,94 Kč |
| Unit Price without VAT: | 570,94000 Kč |
|---|---|
| Unit Price with VAT: | 690,83740 Kč |

