


BGM113A256V2R | |
|---|---|
DigiKey Part Number | 336-3817-2-ND - Tape & Reel (TR) 336-3817-1-ND - Cut Tape (CT) 336-3817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM113A256V2R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 148,99047 Kč | 148 990,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 213,46600 Kč | 2 134,66 Kč |
| 25 | 201,09360 Kč | 5 027,34 Kč |
| 100 | 184,34770 Kč | 18 434,77 Kč |
| 250 | 174,44300 Kč | 43 610,75 Kč |
| 500 | 167,50734 Kč | 83 753,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 206,36800 Kč | 2 063,68 Kč |
| 25 | 188,78040 Kč | 4 719,51 Kč |
| 100 | 167,40660 Kč | 16 740,66 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |



