Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM123N256V1R

DigiKey Part Number
336-3809-2-ND - Tape & Reel (TR)
336-3809-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BGM123N256V1R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-90dBm
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
9mA
Current - Transmitting
8.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
56-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1203,89000 Kč203,89 Kč
10173,84200 Kč1 738,42 Kč
25163,66680 Kč4 091,67 Kč
100149,88790 Kč14 988,79 Kč
250141,73732 Kč35 434,33 Kč
500136,03092 Kč68 015,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000108,22432 Kč108 224,32 Kč
2 000104,21602 Kč208 432,04 Kč
Manufacturers Standard Package
Unit Price without VAT:203,89000 Kč
Unit Price with VAT:246,70690 Kč