cms-new-product
136 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG26B510F3200IL136-B

DigiKey Part Number
336-EFR32MG26B510F3200IL136-B-ND
Manufacturer
Manufacturer Product Number
EFR32MG26B510F3200IL136-B
Description
MG26 3200K FLASH 512K RAM BGA136
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 136-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tray
cms-part-status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-105.9dBm
Memory Size
3.125MB Flash, 512kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
64
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.4mA ~ 6.2mA
Current - Transmitting
5.9mA ~ 152.7mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
136-VFBGA
Supplier Device Package
136-BGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 366
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1194,97000 Kč194,97 Kč
10169,20200 Kč1 692,02 Kč
25160,24120 Kč4 006,03 Kč
100147,96170 Kč14 796,17 Kč
260140,30446 Kč36 479,16 Kč
520135,13102 Kč70 268,13 Kč
1 040130,25880 Kč135 469,15 Kč
Manufacturers Standard Package
cms-tray-value-add-message
cms-vat-exclude-title:194,97000 Kč
cms-vat-include-title:235,91370 Kč