
IS31FL3299-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3299-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3299-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3299-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3299-QFLS4-TR |
Description | IC LED DRIVER LINEAR 40MA 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Constant Current I2C, PWM Dimming 40mA 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 11,56570 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,00052 Kč | 27 501,30 Kč |
| 5 000 | 10,73456 Kč | 53 672,80 Kč |
| 7 500 | 10,60144 Kč | 79 510,80 Kč |
| 12 500 | 10,45388 Kč | 130 673,50 Kč |
| 17 500 | 10,36762 Kč | 181 433,35 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










