Parametric Equivalent

W25Q01JVZEIM | |
|---|---|
DigiKey Part Number | 256-W25Q01JVZEIM-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25Q01JVZEIM |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q01JVZEIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Access Time | 7.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Tray: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,94000 Kč | 347,94 Kč |
| 10 | 322,78100 Kč | 3 227,81 Kč |
| 25 | 312,71920 Kč | 7 817,98 Kč |
| 50 | 305,14300 Kč | 15 257,15 Kč |
| 100 | 297,63200 Kč | 29 763,20 Kč |
| 480 | 280,98210 Kč | 134 871,41 Kč |
| Unit Price without VAT: | 347,94000 Kč |
|---|---|
| Unit Price with VAT: | 421,00740 Kč |










