


EFM32PG22C200F512IM32-C | |
|---|---|
DigiKey Part Number | 336-EFM32PG22C200F512IM32-C-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG22C200F512IM32-C |
Description | IC MCU 32BIT 512KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 76.8MHz 512KB (512K x 8) FLASH 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EFM32PG22C200F512IM32-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 76.8MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.8V | |
Data Converters | A/D 16x12b SAR, 16x16b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 37,91100 Kč | 379,11 Kč |
| 25 | 35,14520 Kč | 878,63 Kč |
| 200 | 29,86785 Kč | 5 973,57 Kč |
| 400 | 28,48275 Kč | 11 393,10 Kč |
| 600 | 27,76038 Kč | 16 656,23 Kč |
| 1 000 | 26,93937 Kč | 26 939,37 Kč |
| 2 600 | 25,65040 Kč | 66 691,04 Kč |
| 5 000 | 24,93427 Kč | 124 671,35 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |











