
C8051F350DK | |
|---|---|
DigiKey Part Number | 336-1083-ND |
Manufacturer | |
Manufacturer Product Number | C8051F350DK |
Description | C8051F35X EVAL BRD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | C8051F35x - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Utilized IC / Part | C8051F35x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 098,47000 Kč | 2 098,47 Kč |
| Unit Price without VAT: | 2 098,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 539,14870 Kč |



