
C8051F352-GQR | |
|---|---|
DigiKey Part Number | 336-4726-2-ND - Tape & Reel (TR) 336-4726-1-ND - Cut Tape (CT) 336-4726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F352-GQR |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F352-GQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x16b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,55000 Kč | 251,55 Kč |
| 10 | 208,43700 Kč | 2 084,37 Kč |
| 25 | 194,46000 Kč | 4 861,50 Kč |
| 100 | 177,43050 Kč | 17 743,05 Kč |
| 250 | 168,75196 Kč | 42 187,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 143,25282 Kč | 71 626,41 Kč |
| 1 000 | 139,20912 Kč | 139 209,12 Kč |
| 1 500 | 137,17597 Kč | 205 763,96 Kč |
| Unit Price without VAT: | 251,55000 Kč |
|---|---|
| Unit Price with VAT: | 304,37550 Kč |



